Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 795-7874
- Mfr. Part No.:
- CIM10J121NC
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7874
- Mfr. Part No.:
- CIM10J121NC
- Brand:
- Samsung Electro-Mechanics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SMD 0603 Ferrite Beads CIM10 Series
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 120Ω |
Current Rating | 500mA |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 200mΩ |
Height | 0.8mm |
Application | EMI Suppression |
Series | CIM10 |
Material | Ferrite |
- RS Stock No.:
- 795-7874
- Mfr. Part No.:
- CIM10J121NC
- Brand:
- Samsung Electro-Mechanics