- RS Stock No.:
- 755-5689
- Mfr. Part No.:
- FBMJ4516HS111-T
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 755-5689
- Mfr. Part No.:
- FBMJ4516HS111-T
- Brand:
- Taiyo Yuden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Taiyo Yuden FBMJ Series Chip Bead Chokes
Optimal design for circuits which require high impedances and large currents to combat radiated noise on power lines etc
Application include Dealing with power line radiated and conducted noise, waveform correction of digital signals and high frequency noise countermeasures in various types of digital equipment
Also for use in Automotive Computer Peripherals and Differential transmission line on USB and similar products
Application include Dealing with power line radiated and conducted noise, waveform correction of digital signals and high frequency noise countermeasures in various types of digital equipment
Also for use in Automotive Computer Peripherals and Differential transmission line on USB and similar products
Specifications
Attribute | Value |
---|---|
Package Type | 1806 (4516M) |
Type | Ferrite Bead |
Dimensions | 4.6 x 1.6 x 1.1mm |
Length | 4.5mm |
Depth | 1.6mm |
Height | 1.1mm |
Material | Ferrite |
Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals |
- RS Stock No.:
- 755-5689
- Mfr. Part No.:
- FBMJ4516HS111-T
- Brand:
- Taiyo Yuden