- RS Stock No.:
- 724-1618
- Mfr. Part No.:
- BL02RN1R2M2B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 724-1618
- Mfr. Part No.:
- BL02RN1R2M2B
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ferrite Bead Inductors
Available in both radial and axial types
Offers noise suppression over a frequency range of 9-900MHz at 7A
Offers noise suppression over a frequency range of 9-900MHz at 7A
Specifications
Attribute | Value |
---|---|
Package Type | Axial |
Current Rating | 7A |
Type | EMI Suppression |
Dimensions | 7.5 x 3.4 x 7.5mm |
Length | 7.5mm |
Depth | 3.4mm |
Height | 7.5mm |
Series | BL02 |
Material | Ferrite |
- RS Stock No.:
- 724-1618
- Mfr. Part No.:
- BL02RN1R2M2B
- Brand:
- Murata