Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 724-1554
- Mfr. Part No.:
- BLM21RK121SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-1554
- Mfr. Part No.:
- BLM21RK121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 200mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 150mΩ | |
| Series | BLM21RK | |
| Application | Digital Interface, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 200mA | ||
Type Chip Ferrite Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum DC Resistance 150mΩ | ||
Series BLM21RK | ||
Application Digital Interface, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

