- RS Stock No.:
- 643-9381
- Mfr. Part No.:
- MMZ1005B601CT
- Brand:
- TDK
430 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.119
(exc. VAT)
£0.143
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.119 | £1.19 |
100 - 190 | £0.071 | £0.71 |
200 - 490 | £0.065 | £0.65 |
500 - 990 | £0.06 | £0.60 |
1000 + | £0.054 | £0.54 |
*price indicative |
- RS Stock No.:
- 643-9381
- Mfr. Part No.:
- MMZ1005B601CT
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MMZ1005 Series
High-reliability, fully monolithic structure
Crosstalk-free closed magnetic circuit structure
Crosstalk-free closed magnetic circuit structure
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 200mA |
Type | Chip Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum DC Resistance | 850mΩ |
Material | Ferrite |
Series | MMZ |
Application | Signal Line |
Related links
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 30Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 600Ω impedance at 100 MHz,...
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 600Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 80Ω impedance at 100 MHz