Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 47Ω impedance at 100 MHz

RS Stock No.:
144-9749
Mfr. Part No.:
7427927140
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402 (1005M)

Impedance at 100 MHz

47Ω

Current Rating

200mA

Type

Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

400mΩ

Height

0.5mm

Series

WE-CBF

Application

Data Line Filter, Uncoupling of Distribution Voltage

Material

Ferrite

COO (Country of Origin):
TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy