TF209 Series Fan Speed Controller, Variable, 24 V dc, 2A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The drivers enable users to vary the speed of the motor by adjusting the control voltage of the external input.

Specifications
Attribute Value
For Use With Micro Blower TF029 Series
Speed Settings Variable
Maximum Current 2A
Supply Voltage 24 V dc
Series TF209
1 In stock for delivery within 5 working days
Price 1 Box of 5
£ 447.36
(exc. VAT)
£ 536.83
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£447.36
£89.472
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
This wireless controller from Vent-Axia is part of ...
Description:
This wireless controller from Vent-Axia is part of the Lo-Carbon T-Series Fan range. Trouble free operation from up to 30 metres away, this controller transmits through walls and floors. Installation time and costs can be dramatically reduced when using this wireless controller. Uses unique digital signals to ensure trouble free ...
Designed to control the Xpelair range of GX, ...
Description:
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans. On/off switch with ’power on’ indication Choice of high/low speed operation Intake/extract direction control Can be recess or surface mounted3 year on-site warranty.
These variable phase angle regulators are robust, compact ...
Description:
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an ...
PDMINI is our 5A Mini Touch Key, Constant ...
Description:
PDMINI is our 5A Mini Touch Key, Constant Voltage Dimming Controller for dimming your single colour LED strip lights. The 5-24Vdc input makes this controller ideal to use with our 12Vdc and 24Vdc LED strip lights, when using our 12V LED, it allows a maximum load of 60W and alternatively ...