MK Electric 8 Gang Face Plate Plastic Faceplate

  • RS Stock No. 666-0311
  • Mfr. Part No. K3638 GRA
  • Brand MK Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Grid Plus Graphite Frontplates

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Specifications
Attribute Value
Number of Gangs 8
Plate Type Face Plate
Mounting Style Flush Mount
Material Plastic
Width 146mm
Length 146mm
Discontinued product