- RS Stock No.:
- 218-6940
- Mfr. Part No.:
- 3951915
- Brand:
- DRAEGER
Discontinued product
- RS Stock No.:
- 218-6940
- Mfr. Part No.:
- 3951915
- Brand:
- DRAEGER
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Draeger 1910 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.
The dust mask is the M and L
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Versions with CoolMAX exhalation valve
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Versions with CoolMAX exhalation valve
Specifications
Attribute | Value |
---|---|
Quantity Per Package | 10 |
Colour | White |