- RS Stock No.:
- 124-4837
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-4837
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Eye Bolt, M12 x 50 mm
This eye bolt from RS PRO is a heavy-duty rigging point to help hold down bulky loads. It operates with strapping and you can use it in applications such as cargo shipping and the transportation of large goods.
The unit is made from strong galvanised steel, which requires no maintenance and has excellent resistance to abrasion and water. Its steel composition makes the bolt rust-proof and able to handle rugged environments. This metal also handles shock well, so won't crack or break if a load is jolted around.
The eye of this bolt can accept wires and cords of various diameters, so it's handy for many jobs including securing tarpaulins or gazebos to frames. This RS PRO component has been tested for quality and safety.
The unit is made from strong galvanised steel, which requires no maintenance and has excellent resistance to abrasion and water. Its steel composition makes the bolt rust-proof and able to handle rugged environments. This metal also handles shock well, so won't crack or break if a load is jolted around.
The eye of this bolt can accept wires and cords of various diameters, so it's handy for many jobs including securing tarpaulins or gazebos to frames. This RS PRO component has been tested for quality and safety.
Features and Benefits
Diameter of 24 mm
Galvanised finish
Galvanised metal material
Thread length of 50 mm
M12 thread size
Galvanised finish
Galvanised metal material
Thread length of 50 mm
M12 thread size
.
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Thread Length | 50mm |
Type | Eye Bolt |
Material | Galvanised Metal |
Finish | Galvanised |