- RS Stock No.:
- 712-2693
- Mfr. Part No.:
- 09990000174
- Brand:
- HARTING
6 In stock - FREE next working day delivery available
Added
Price Each
£143.48
(exc. VAT)
£172.18
(inc. VAT)
Units | Per unit |
1 - 4 | £143.48 |
5 + | £135.30 |
- RS Stock No.:
- 712-2693
- Mfr. Part No.:
- 09990000174
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Coaxial Contact Removal Tool, DIN 41612 Type M Connectors
This Coaxial contact removal tool is for the removal of special contacts from DIN 41612 male and female Type M connectors. Stock number 865-8379 is a replacement removal jacket.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Overall Length | 91.5 mm |
Tip Width | 4.78mm |
Tip Length | 14mm |
- RS Stock No.:
- 712-2693
- Mfr. Part No.:
- 09990000174
- Brand:
- HARTING
Related links
- HARTING Crimp Extraction Tool Crimp Contact, Contact size 0.14 → 4mm²
- JST Crimp Extraction Tool, YC Series
- Harting Crimp Extraction Tool Crimp Contact
- Epic Contact Crimp Extraction Tool
- JAE Crimp Extraction Tool
- Cinch Crimp Extraction Tool
- Hirose Crimp Extraction Tool
- Harting Crimp Extraction Tool, Han-Modular Series