- RS Stock No.:
- 188-8806
- Mfr. Part No.:
- 63813-1500
- Brand:
- Molex
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Box of 10)
£27.811
(exc. VAT)
£33.373
(inc. VAT)
Units | Per unit | Per Box* |
10 - 10 | £27.811 | £278.11 |
20 + | £26.42 | £264.20 |
*price indicative |
- RS Stock No.:
- 188-8806
- Mfr. Part No.:
- 63813-1500
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed
Specifications
Attribute | Value |
---|---|
Contact Type | Crimp |
Tool Type | Extraction Tool |
Contact Size | 14 → 22AWG |
Overall Length | 67.6 mm |
Tip Width | 6.35mm |
Tip Length | 23.1mm |
Series Number | 207121 |
Related links
- Molex Crimp Extraction Tool Crimp Contact, Contact size 3mm
- Molex Extraction Tool Crimp Contact, Contact size 20 → 26 AWG
- Molex Crimp Extraction Tool Contact size 22 → 14AWG
- Molex Extraction Tool, Crimp Contact
- Molex Extraction Tool Crimp Contact
- Molex Extraction Tool Crimp Contact, Contact size 12 → 16 AWG
- Molex Extraction Tool Crimp Contact, Contact size 18 → 16 AWG
- Molex Extraction Tool Contact Removal Tool Contact, Contact size 1.5mm