- RS Stock No.:
- 122-8239
- Mfr. Part No.:
- 1199833
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8239
- Mfr. Part No.:
- 1199833
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Low Temperature Cable Reel Garant® BS Sockets
Brennenstuhl has introduced this open cable reel that has been made from rust resistant and galvanised sheet steel. A unique feature of BREMAXX® cable, that is sturdy, highly flexible even in temperatures as low as -35°C. Furthermore, there is an ergonomic cable guide handle to ensure perfect cable management during winding. Three British Standard (BS) sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.
Features and Benefits
Rust resistant and galvanised steel reel body
BREMAXX® cable
Robust handle with comfortable cable guide
Three BS (240 V) socket outlets with covers
BREMAXX® cable
Robust handle with comfortable cable guide
Three BS (240 V) socket outlets with covers
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Cable Length | 50m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British 3-pin |
Voltage Rating | 250 V ac |
Current Rating Unwound | 13A |
Sheath Material | Polyvinyl Chloride PVC |
Housing Type | Open Reel |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Colour | Grey |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Black |
Series | Garant |