- RS Stock No.:
- 785-0883
- Mfr. Part No.:
- 1661590
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0883
- Mfr. Part No.:
- 1661590
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Outdoor Extension Lead IP44 10m Schuko
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 10m |
Number of Sockets | 1 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
RCD Protected | No |
European Harmonised Code | ATN07V3V3-F |
Number of Cores | 3 |
Switchable | No |
Colour | Orange |
Cross Sectional Area | 1,5 mm² |
Series | Bremaxx |
Sheath Colour | Orange |
Related links
- brennenstuhl 10m 4 Socket Type F - German Schuko Extension Lead IP44
- brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 10m 1 Socket Schuko Extension Lead IP44
- brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead, 230 V
- brennenstuhl 3m 10 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 10m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 16m 1 Socket Type F - German Schuko Cable Reel IP44
- brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead IP20