- RS Stock No.:
- 785-0871
- Mfr. Part No.:
- 1651600
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0871
- Mfr. Part No.:
- 1651600
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Trailing Energy Station CEE + Schuko
Energy station CEE 1 IP44
For use on sites or outdoors
Protected against splashing water, IP 44 rated
Ideal for hard outdoor use, trade, industry and on sites
Casing made of special break-resistant plastic
Practical winding system for protection of cable
Also suitable for wallfixing
Sockets: 1 x CEE 400 V/16 A, 3 x Schuko 230 V/16 A
Plug: CEE 400 V/16 A
Cable: 2 m, H07RN-F 5G1,5
Cable Colour: Black
For use on sites or outdoors
Protected against splashing water, IP 44 rated
Ideal for hard outdoor use, trade, industry and on sites
Casing made of special break-resistant plastic
Practical winding system for protection of cable
Also suitable for wallfixing
Sockets: 1 x CEE 400 V/16 A, 3 x Schuko 230 V/16 A
Plug: CEE 400 V/16 A
Cable: 2 m, H07RN-F 5G1,5
Cable Colour: Black
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Cable Length | 2m |
Number of Sockets | 4 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Corded | Yes |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 230 V, 400 V |
Current Rating Unwound | 16A |
Sheath Material | Neoprene |
RCD Protected | No |
European Harmonised Code | H07RN-F |
Colour | Black |
Cross Sectional Area | 1.5 mm² |
Switchable | Yes |
Number of Cores | 5 |
Series | Energy Station |
Sheath Colour | Black |