- RS Stock No.:
- 652-0314
- Mfr. Part No.:
- 0206x00052301
- Brand:
- Bodo Ehmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-0314
- Mfr. Part No.:
- 0206x00052301
- Brand:
- Bodo Ehmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann VARIO® LINEA Overvoltage Protected 5 Way Schuko Trailing Socket with Optical Trip Signal
VARIO® LINEA Optic trailing socket with 5 Schuko outlets and a single illuminated switch. This trailing socket protects electronic devices from over-voltage caused by inductive and capacitive voltage peaks during switching operations, static discharges and remote lightning events. An overvoltage protection trip is indicated by an optical signal.
Overvoltage protected trailing socket
Optical trip signal (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip
5 Schuko sockets
2-Pin switch with red illumination
Socket spacing: 64mm
Increased touch protection
Supplied with a 1.5 metre power cord terminated with a Schuko plug
Spare fulse included
Suitable for floor or wall mounting
Optical trip signal (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip
5 Schuko sockets
2-Pin switch with red illumination
Socket spacing: 64mm
Increased touch protection
Supplied with a 1.5 metre power cord terminated with a Schuko plug
Spare fulse included
Suitable for floor or wall mounting
Supplied with
Spare fuse.
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.5m |
Number of Sockets | 5 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
Corded | Yes |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Colour | Black, Grey |
Switchable | Yes |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Power Indicator | Yes |
Sheath Colour | Black |