- RS Stock No.:
- 383-8432
- Brand:
- Alpha Wire
Available to back order for despatch when stock is available
Added
Price Each
£9.46
(exc. VAT)
£11.35
(inc. VAT)
Units | Per unit |
1 + | £9.46 |
- RS Stock No.:
- 383-8432
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3-Conductor Power Supply Cords
Alpha Wire American Range
All cords are UL listed.
The type designations of the National Electrical Code are as follows:
SJ - junior hard-service cord. Rubber insulation, ethylene propylene rubber or rubber jacket, 300V.
SJO - junior hard-service oil-resistant cord. Rubber insulation, PVC or neoprene jacket, 300V.
SJT - junior hard-service cord, Polyvinylchloride insulation jacket, 300V.
SV - rubber insulation, rubber jacket, 300V.
SVT - all plastic cord, Polyvinylchloride insulation / jacket, 300V.
The type designations of the National Electrical Code are as follows:
SJ - junior hard-service cord. Rubber insulation, ethylene propylene rubber or rubber jacket, 300V.
SJO - junior hard-service oil-resistant cord. Rubber insulation, PVC or neoprene jacket, 300V.
SJT - junior hard-service cord, Polyvinylchloride insulation jacket, 300V.
SV - rubber insulation, rubber jacket, 300V.
SVT - all plastic cord, Polyvinylchloride insulation / jacket, 300V.
Specifications
Attribute | Value |
---|---|
Connector 1 | Unterminated |
Connector 2 | Type B US Plug |
Connector 2 Gender | Male |
Length | 1.8m |
Voltage Rating | 125 V |
Current Rating | 10 A |
Sheath Colour | Grey |
Related links
- Wiremold 4.6m 6 Socket NEMA 5-15R Extension Lead, 120 V
- Phihong IEC C5 Socket to Type B NEMA 5-15 Plug Power Cord, 1.8m
- Wiremold 4.6m 4 Socket NEMA 5-15R Extension Lead, 120 V
- Wiremold 1.8m 6 Socket NEMA 5-15R Extension Lead, 120 V
- Wiremold 1.8m 4 Socket NEMA 5-15R Extension Lead, 120 V
- Alpha Wire Unterminated Plug to Type B US Plug Plug Power Cord, 2.4m
- Wiremold 4.6m 8 Socket NEMA 5-15R Extension Lead, 120 V
- Alpha Wire Unterminated Type B US Plug Plug Power Cord, 2m