Kopp 1m 3 Socket Extension Lead, 250 V
- RS Stock No.:
- 189-6013
- Mfr. Part No.:
- 127002013
- Brand:
- Kopp
Subtotal (1 unit)*
£12.89
(exc. VAT)
£15.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.89 |
*price indicative
- RS Stock No.:
- 189-6013
- Mfr. Part No.:
- 127002013
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 1m | |
| Number of Sockets | 3 | |
| Voltage Rating | 250 V | |
| Current Rating Unwound | 16A | |
| Cross Sectional Area | 1,5 mm² | |
| Colour | White | |
| Sheath Colour | White | |
| Series | 1270 | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 1m | ||
Number of Sockets 3 | ||
Voltage Rating 250 V | ||
Current Rating Unwound 16A | ||
Cross Sectional Area 1,5 mm² | ||
Colour White | ||
Sheath Colour White | ||
Series 1270 | ||
- COO (Country of Origin):
- DE
UNOversal 3-way, with shutter, 90° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 1,4m, lenght 213,5mm, mountable, fixation distance 197,5mm, 16A, 250V∼, arctic-white
Related links
- Kopp 1m 3 Socket Extension Lead, 250 V
- Kopp 3m 3 Socket Extension Lead, 250 V
- Kopp 5m 3 Socket Extension Lead, 250 V
- Kopp 2m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp Extension Lead, 250 V
- Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac
