- RS Stock No.:
- 174-9941
- Mfr. Part No.:
- 233902016
- Brand:
- Kopp
Discontinued product
- RS Stock No.:
- 174-9941
- Mfr. Part No.:
- 233902016
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Kopp DUOversal PLUS 3=6, each socket pot connection option for one safety plug or two Euro plugs. It is a white trailing socket switch with increased accidental contact protection having 35° rotated pots and pot spacing of 52mm. It comes with a 3m supply line cable and 16A, 250V electrical rating.
Halogen free
IP20 protection rating
Thermoplastic material
Rectangular shape
IP20 protection rating
Thermoplastic material
Rectangular shape
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Cable Length | 3m |
Number of Sockets | 3 |