- RS Stock No.:
- 161-7287
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-7287
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.
PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.
Specifications
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 3m |
Number of Sockets | 24 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | IEC C13 |
Voltage Rating | 250 V ac |
Current Rating Unwound | 13A |
Number of Cores | 3 |
Colour | Black |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Black |
Power Indicator | No |