- RS Stock No.:
- 124-4251
- Mfr. Part No.:
- 1156350514
- Brand:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4251
- Mfr. Part No.:
- 1156350514
- Brand:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium-Office-Line 4 Way Extension Socket with USB Charger
Premium Office Line Type F German Schuko 4-way extension socket with built-in protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noises, with a maximum sum of leakage current of up to 30 A.
Elegant, ageless desktop design made from durable materials.
Elegant, ageless desktop design made from durable materials.
4 Earthed sockets in a 45° arrangement, ideal for angular plugs.
Illuminated 2 pole ON/OFF safety switch
With replaceable 10 A fuse
2 USB charging ports
Total charging amperage of max. 2100 mA
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF3G1.5
Length approx: 47 cm
Nominal current: 10 A
Colour: Black / Light Grey
Plugin system: DE Type F - German Schuko
Illuminated 2 pole ON/OFF safety switch
With replaceable 10 A fuse
2 USB charging ports
Total charging amperage of max. 2100 mA
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF3G1.5
Length approx: 47 cm
Nominal current: 10 A
Colour: Black / Light Grey
Plugin system: DE Type F - German Schuko
Specifications
Attribute | Value |
---|---|
Cable Length | 1.8m |
Number of Sockets | 4 |
Socket Type | Schuko, USB |
Corded | Yes |
Voltage Rating | 250 V ac |
Surge Protection | Yes |
Switchable | Yes |
Colour | Black, Grey |
Power Indicator | Yes |