- RS Stock No.:
- 122-4457
- Mfr. Part No.:
- SRGDU61PW2-MP
- Brand:
- Masterplug
Discontinued product
- RS Stock No.:
- 122-4457
- Mfr. Part No.:
- SRGDU61PW2-MP
- Brand:
- Masterplug
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surge Protected Extension Lead Power Block with USB
This is a very high quality Surge Protected Extension Lead Power Block, with 13A Sockets, 2 USB chargers. The 2 USB ports (which are rated at 2.1 A) can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With this Surge Protected Powwer Block you can also run your Broadband, ISDN or Modem connections through the Telecom port to protect your devices from electrical damage.
Two USB charger outputs ideal for use with, iPhones, iPad, iPod and other MP3s, Mobile phones, PDAs and Digital Cameras
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators
RS PRO Extension Lead Power Block
The Hengstler Colibri 490 series mechanical digital counter is a 6-digit non-resettable with magnetic actuator device. It is supplied with 3 types of mounting brackets provision for fitting a cable tie. This device is actuated by the presence of a magnetic field.
Features and Benefits
• High-quality surge protected block
• Channel protection and safety thermal cut-out
• Convenient space-saving design
• Power and surge LED indicators
• Channel protection and safety thermal cut-out
• Convenient space-saving design
• Power and surge LED indicators
Certifications
Specifications
Attribute | Value |
---|---|
Cable Length | 2m |
Number of Sockets | 6 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British 3-pin, USB |
Corded | Yes |
Voltage Rating | 230 V, 240 V |
Surge Protection | Yes |
Colour | White |
Power Indicator | Yes |