- RS Stock No.:
- 172-1305
- Mfr. Part No.:
- 44822
- Brand:
- Zarges
Discontinued product
- RS Stock No.:
- 172-1305
- Mfr. Part No.:
- 44822
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Zarges Extension Ladder
The Zarges extension ladder has 2 x 12 steps of aluminium and 6.05m open length. It is a push-up ladder, the height can be set manually and locked in that position. The two parts of the ladder can also be used separately, as a single ladder. The maximum total permissible load is 150kg.
Features and Benefits
Aluminium stiles for maximum stability
Convenient and precise rung-by-rung height adjustment in a grid of 280mm
External width of the lower ladder is 420mm
Flexible
Positive-locking extruded aluminium section guide fittings
Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
Robust extruded-section triangular rungs with horizontal steps in working position
Rubber feet
Suitable to climb high
Convenient and precise rung-by-rung height adjustment in a grid of 280mm
External width of the lower ladder is 420mm
Flexible
Positive-locking extruded aluminium section guide fittings
Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
Robust extruded-section triangular rungs with horizontal steps in working position
Rubber feet
Suitable to climb high
Applications
Roof and loft access
Window cleaning
Painting and decorating
Window cleaning
Painting and decorating
Certifications
EN131
Specifications
Attribute | Value |
---|---|
Closed Length | 3.49m |
Number of Treads | 2 x 12 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 6.05m |
Weight | 15.4kg |