- RS Stock No.:
- 897-1694
- Mfr. Part No.:
- RE966-03E
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 897-1694
- Mfr. Part No.:
- RE966-03E
- Brand:
- Roth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE966-03E Adapter QFP80
Adaption circuit board for QFP80 with 0.80 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Shield pad and cooling field
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Shield pad and cooling field
Specifications
Attribute | Value |
---|---|
Type | Adapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 48.9 x 43.81 x 1.5mm |
Copper Thickness | 35µm |
Length | 48.9mm |
Thickness | 1.5mm |
Width | 43.81mm |