RE938-01, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board 15.88 x 13.97 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE938-01 Adapter HSSOP8

Features and Benefits:

Adaption circuit board for HSSOP8 with 0.80 mm pitch
Epoxy fibreglass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Shield pad and cooling field

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 15.88 x 13.97 x 1.5mm
Copper Thickness 35µm
Length 15.88mm
Thickness 1.5mm
Width 13.97mm
Available to back order for despatch 21/04/2020, delivery within 2 working days
Price Each
£ 1.60
(exc. VAT)
£ 1.92
(inc. VAT)
Units
Per unit
1 - 24
£1.60
25 - 49
£1.36
50 - 99
£1.20
100 - 249
£1.06
250 +
£1.04
Not available for guaranteed pre 9am/10am delivery
Related Products
Adapter for SMD Components 0805, 0603 and 0402Epoxy ...
Description:
Adapter for SMD Components 0805, 0603 and 0402Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Solder pads for up to 8 components each side Hole spacing 2.54 mm.
Adaption circuit board for QFP32 (0.65 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFP32 (0.65 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 15.24 mm.
Adaption circuit board for TQFP32 to TQFP64 (0.80 ...
Description:
Adaption circuit board for TQFP32 to TQFP64 (0.80 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads one pin each Resistors or similar components can be ...
Adaption circuit board for QFN16 (0.50 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFN16 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 7.62 mm Shield pad and cooling field.