RE937-02, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 19.05 x 11.43 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE937-02 Multiadapter 14 Pin DIP to DIP

Adaption circuit board for 14 Pin DIP 2.54 mm to DIP 1.27 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Fits on sockets with a distance of 7.62 mm

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 19.05 x 11.43 x 1.5mm
Copper Thickness 35µm
Length 19.05mm
Thickness 1.5mm
Width 11.43mm
6 In stock for delivery within 1 working days
Price Each
£ 1.60
(exc. VAT)
£ 1.92
(inc. VAT)
Units
Per unit
1 - 24
£1.60
25 - 49
£1.36
50 - 99
£1.20
100 - 249
£1.06
250 +
£1.04
Not available for guaranteed pre 9am/10am delivery
Related Products
Adaption circuit board for QFN44 & QFP44 (0.50 ...
Description:
Adaption circuit board for QFN44 & QFP44 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads one pin each Resistors or similar components can be ...
Adaption circuit board for QFP44 and QFn44 (0.50 ...
Description:
Adaption circuit board for QFP44 and QFn44 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads one pin each Resistors or similar components can be ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads one pin each Resistors or similar ...
Adaption circuit board for QFP64 and QFN64 (0.50 ...
Description:
Adaption circuit board for QFP64 and QFN64 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads one pin each Resistors or similar components can be ...