RE936-04, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 73.66 x 43.18 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE936-04 Multiadapter TSOP56 & HTSOP56

Features and Benefits:

Adaption circuit board for SOP56 and HSOP56 with 0.65 mm pitch
Epoxy fibreglass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter Ø 1.10 mm with solder pads Ø 2.20 mm
Two experimenting areas with 8 x 8 square pads 2.20 x 2.20 mm
Shield pad and cooling pad

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 73.66 x 43.18 x 1.5mm
Copper Thickness 35µm
Length 73.66mm
Thickness 1.5mm
Width 43.18mm
15 In stock for delivery within 1 working days
Price Each
£ 3.39
(exc. VAT)
£ 4.07
(inc. VAT)
Units
Per unit
1 - 9
£3.39
10 - 24
£2.88
25 - 49
£2.54
50 - 99
£2.26
100 +
£2.20
Not available for guaranteed pre 9am/10am delivery
Related Products
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 7.62 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape potential strip.
Adaption circuit board for 14-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 14-Pin-Sockets with a distance of 7.62 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 7 two-hole-pads on each sideU-shape potential strip.
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 7.62 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads on each sideU-shape potential strip12 x 16 solder pads ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads on each sideU-shape potential strip12 x 16 solder pads Ø ...