RE935-07R, Double Sided Extender Board Multiadapter With Adaption Circuit Board 21.59 x 13.97 x 1.5mm
- RS Stock No.:
- 897-1543
- Mfr. Part No.:
- RE935-07R
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 897-1543
- Mfr. Part No.:
- RE935-07R
- Brand:
- Roth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE935-07R Multiadapter LGA16
Adaption circuit board for LGA16 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 7.62 mm
Shield pad and cooling field
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 7.62 mm
Shield pad and cooling field
Specifications
Attribute | Value |
---|---|
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 21.59 x 13.97 x 1.5mm |
Copper Thickness | 35µm |
Length | 21.59mm |
Thickness | 1.5mm |
Width | 13.97mm |