RE935-06R, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 21.59 x 13.97 x 1.5mm
18 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 897-1531
- Mfr. Part No.:
- RE935-06R
- Brand:
- Roth Elektronik
- COO (Country of Origin):
- CN
Units | Per unit |
1 - 24 | £1.64 |
25 - 49 | £1.39 |
50 - 99 | £1.24 |
100 - 249 | £1.09 |
250 + | £1.06 |
RE935-06R Multiadapter QFN16
Attribute | Value |
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 21.59 x 13.97 x 1.5mm |
Copper Thickness | 35µm |
Length | 21.59mm |
Thickness | 1.5mm |
Width | 13.97mm |