RE935-05E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 21.59 x 20.32 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-05E Multiadapter QFN20

Adaption circuit board for QFN20 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Shield pad and cooling field

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 21.59 x 20.32 x 1.5mm
Copper Thickness 35µm
Length 21.59mm
Thickness 1.5mm
Width 20.32mm
6 In stock for delivery within 1 working days
Price Each
£ 1.59
(exc. VAT)
£ 1.91
(inc. VAT)
Units
Per unit
1 - 24
£1.59
25 - 49
£1.35
50 - 99
£1.19
100 - 249
£1.08
250 +
£1.05
Not available for guaranteed pre 9am/10am delivery
Related Products
The RE921 from Roth Elektronik iis an epoxy ...
Description:
The RE921 from Roth Elektronik iis an epoxy glass hard fabric adapter for MSOP16. This two-sided 35um Cu adapter is plated through and is 15.88mm x 22.57mm in dimension. Adapter for MSOP16Epoxy glass hard fabric FR4 1.50 mm Two-sided 35 μm Cu Plated-through (PTH)Hot tinned (HAL lead free)Solder resist Adaptation ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 ...
Finish is gold plating (nickel substrate)The surface mounted ...
Description:
Finish is gold plating (nickel substrate)The surface mounted IC can be inserted into the universal board just by cutting and attaching The desired size is cut-out with scissors or cutters1.27mm pitch SOP IC conversion.
Finish is gold plating (nickel substrate)The universal board ...
Description:
Finish is gold plating (nickel substrate)The universal board type is curved, facilitating use as a flexible board The ground type is useful when adding a universal board power supply line The desired size is simply cut-out with scissors or cutters.