- RS Stock No.:
- 631-2236
- Mfr. Part No.:
- CPU-108G
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 631-2236
- Mfr. Part No.:
- CPU-108G
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Number of Contacts | 28 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 185 x 150 x 1.6mm |
FR Material Grade | FR4 |
Length | 185mm |
Thickness | 1.6mm |
Width | 150mm |