- RS Stock No.:
- 631-2135
- Mfr. Part No.:
- CKS-520
- Brand:
- Sunhayato
- RS Stock No.:
- 631-2135
- Mfr. Part No.:
- CKS-520
- Brand:
- Sunhayato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 200 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 86.2 x 42.43 x 1.2mm |
FR Material Grade | FR4 |
Length | 86.2mm |
Thickness | 1.2mm |
Width | 42.43mm |
Related links
- ICB-07, 160 Way Double Sided Extender Board Converter Board FR4...
- CK-11, 30 Way Extender Board Converter Board FR4 106.68 x 24.13 x 1.6mm
- CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-7, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CKS-410, 100 Way Extender Board Converter Board FR4 86.2 x 42.43 x 1.2mm
- ICB-017, 64 Way Double Sided Extender Board Converter Board FR4 98...
- ICB-020, 200 Way Single Sided Extender Board Converter Board FR4...
- CK-9, 50 Way Double Sided Extender Board Converter Board FR4 42.43...