- RS Stock No.:
- 505-3548
- Mfr. Part No.:
- ICB-034
- Brand:
- Sunhayato
- RS Stock No.:
- 505-3548
- Mfr. Part No.:
- ICB-034
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Special-Pitch Universal Board
Universal board supporting 2.0 / 2.5 mm pitch, for special-pitch parts
Rounded corners for easy soldering even at narrow pitch
Rounded corners for easy soldering even at narrow pitch
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 45 x 120 x 1.2mm |
FR Material Grade | FR4 |
Length | 45mm |
Thickness | 1.2mm |
Width | 120mm |
Related links
- ICB-035, Double Sided Extender Board Universal Board FR4 115 x 160 x 1.6mm
- RE1340-LF, Single Sided Extender Board Universal Board FR4 67.25 x...
- Single Sided Extender Board Universal Board FR4 91 x 45 x 1.6mm
- RE1380-LF, Single Sided Extender Board Universal Board FR4 96.75 x...
- ICB-059, Single Sided Extender Board Universal Board FR4 100 x 55 x 0.1mm
- CK-1, 120 Way Double Sided Extender Board Universal Board FR4...
- RE1330-LF, Single Sided Extender Board Universal Board FR4 150 x 28mm
- RE1310-LF, Single Sided Extender Board Universal Board FR4 88 x...