- RS Stock No.:
- 381-7003
- Mfr. Part No.:
- CK-6
- Brand:
- Sunhayato
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.54
(exc. VAT)
£13.85
(inc. VAT)
Units | Per unit |
1 - 9 | £11.54 |
10 - 24 | £9.80 |
25 - 49 | £8.76 |
50 + | £8.53 |
- RS Stock No.:
- 381-7003
- Mfr. Part No.:
- CK-6
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMD Connector Conversion Board
Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 50 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 42.43 x 86.2 x 1.2mm |
FR Material Grade | FR4 |
Length | 42.43mm |
Thickness | 1.2mm |
Width | 86.2mm |
- RS Stock No.:
- 381-7003
- Mfr. Part No.:
- CK-6
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- CKS-520, 200 Way Extender Board Converter Board FR4 86.2 x 42.43 x 1.2mm
- CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-7, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CKS-310, 50 Way Double Sided Extender Board Converter Board FR4...
- CKS-410, 100 Way Extender Board Converter Board FR4 86.2 x 42.43 x 1.2mm
- CK-8, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-9, 50 Way Double Sided Extender Board Converter Board FR4 42.43...