Recently searched

    RE470, Double Sided Extender Board Multi Adapter Board FR4 203 x 123 x 1.5mm

    RS Stock No.:
    367-5219
    Mfr. Part No.:
    RE470
    Brand:
    Roth Elektronik
    Roth Elektronik
    View this category
    1 In stock for delivery within 2 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £47.51

    (exc. VAT)

    £57.01

    (inc. VAT)

    UnitsPer unit
    1 - 9£47.51
    10 - 24£40.39
    25 - 49£35.64
    50 +£30.88
    RS Stock No.:
    367-5219
    Mfr. Part No.:
    RE470
    Brand:
    Roth Elektronik

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    QFP Adaptor Boards, RE470


    Double sided FR4 board with chemical nickel/gold end surface and solder resist masks
    Pre-scored break lines allow separation of individual modules from the board
    Plated through holes
    Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)
    Connector type DIN 41612
    Board size 123 x 203 x 1.5mm
    Hole dia 1.0mm
    Copper thickness 35μm


    Specifications

    AttributeValue
    TypeMulti Adapter Board
    Base MaterialEpoxy Glass Fabric Laminate
    Number of Sides2
    Dimensions203 x 123 x 1.5mm
    Copper Thickness35µm
    FR Material GradeFR4
    Length203mm
    Thickness1.5mm
    Width123mm
    SMD Component TypeQFP
    1 In stock for delivery within 2 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £47.51

    (exc. VAT)

    £57.01

    (inc. VAT)

    UnitsPer unit
    1 - 9£47.51
    10 - 24£40.39
    25 - 49£35.64
    50 +£30.88