- RS Stock No.:
- 206-9798
- Mfr. Part No.:
- 6AGC081278 TAC-W7-T-0
- Brand:
- ABB
2 In stock - FREE next working day delivery available
Added
Price Each
£497.00
(exc. VAT)
£596.40
(inc. VAT)
Units | Per unit |
1 + | £497.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 206-9798
- Mfr. Part No.:
- 6AGC081278 TAC-W7-T-0
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB TAC-W7-T-0 Terra AC Wallbox
The TAC-W7-T-0 Terra AC Wallbox is a single phase 7kW state-of-the-art electric vehicle (EV) charging station designed for domestic and business use. It offers a high-performance and user friendly solution for customers looking to enhance their EV charging experience. The Terra AC charging station also features a built-in energy meter that can easily be integrated into advanced smart building energy systems.
Key Features
- Complying with IEC Standards
- Mode 3 charging, level 2
- Single type 2 front socket without shutter
- Communication interface - Wi-Fi, Ethernet, Bluetooth, Modbus
- Authentication - App, Free Vending
- IP54
Key Benefits
- High-quality space saving design which is easy to install. Compact and stylish it blends seamlessly into any environment, while providing high charging speeds and reliability.
- Safe and Reliable: The Wallbox is built with robust safety features and includes current limiting protection which prevents nuisance tripping.
- User-friendly: The Terra AC Wallbox is equipped with an intuitive user interface and a mobile app, making it easy for users to start and monitor their charging sessions. 5 powerful status indication LEDs clearly showing power/connectivity/authorization/charging/error
Specifications
Attribute | Value |
---|---|
Output Voltage | 184 → 276V ac |
Output Current | 32A |
Output Power | 7kW |
Number of Sockets | 1 |
Number of Phases | 1 |
Length | 195mm |
Socket Type | Type 2 |
Width | 110mm |
Height | 320mm |
Termination Type | Front socket without shutter |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
- RS Stock No.:
- 206-9798
- Mfr. Part No.:
- 6AGC081278 TAC-W7-T-0
- Brand:
- ABB
Related links
- ABB 3 Phase 22kW EV Charging Point 32A O/PType 2
- ABB 3 Phase 22kW EV Charging Point 32A O/PType 2
- ABB Single Phase 7kW EV Charging Point 32A O/PType 2
- Schneider Electric 1 220 → 240V ac O/P, 32A O/PType 2
- Phoenix Contact 3 Phase 26.6kW EV Charging Point 32A O/P
- Schneider Electric 7.4kW EV Charging Point 32A O/P