RE524-LF, Single Sided DIN 41612 D Eurocard PCB FR4 With 36 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Stripboard RE52x

European size (160 ´ 100 mm)
Printed circuit boards made from FR2 laminated paper (HP), coated with solder mask
FR4 epoxy circuit boards (LF), lead-free, tin-plated
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Continuous conductor tracks with hole Ø 1 mm
Grid for various multiple contact strips depending on the design

DIN Type Stripboards

Suitable for use with the KM6-II eurocard sub-rack systems

The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.

Note

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 36 x 61
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612 D
FR Material Grade FR4
Length 160mm
Thickness 1.5mm
Width 100mm
23 In stock for delivery within 1 working days
Price Each
£ 5.25
(exc. VAT)
£ 6.30
(inc. VAT)
Units
Per unit
1 - 9
£5.25
10 - 19
£4.98
20 - 49
£4.74
50 +
£4.50
Not available for guaranteed pre 9am/10am delivery
Related Products
Ideal for high density circuitry using wirewrapping, hardwiring ...
Description:
Ideal for high density circuitry using wirewrapping, hardwiring or Verowire interconnection rechniques. Prototyping DIP board, high density3U Eurocard format PCB from copper clad SRBP material UL94 V0 rated Two Vcc and one 0V power rail options DIN 41494 cardframe compatible DIN 41612 connector pattern, up to 64/96 ways Microbus backplane ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either ...
Board size 100 x 160 x 1.6mm Hole ...
Description:
Board size 100 x 160 x 1.6mm Hole dia 1.0mm Hole pitch 2.54mm (0.1 in).
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. 1.5 mm FR2 phenol resin-laminated paper Organic surface protection (OSP).