Yale1 Steel Cylinder Lock
- RS Stock No.:
- 734-013
- Mfr. Part No.:
- 24875000
- Brand:
- Yale1
Image representative of range
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.61 |
*price indicative
- RS Stock No.:
- 734-013
- Mfr. Part No.:
- 24875000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Cylinder Lock Type | Euro | |
| Product Type | Cylinder Lock | |
| Material | Steel | |
| Section A Length | 40mm | |
| Section B Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Cylinder Lock Type Euro | ||
Product Type Cylinder Lock | ||
Material Steel | ||
Section A Length 40mm | ||
Section B Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

