Vachette Euro Cylinder Lock (60mm)

Image representative of range

Subtotal (1 unit)*

£9.50

(exc. VAT)

£11.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.50

*price indicative

RS Stock No.:
707-525
Mfr. Part No.:
16296000
Brand:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Euro Cylinder Lock

Cylinder Lock Type

Euro

Overall Length

60mm

Section A Length

30mm

Section B Length

30mm

Number of Lock Pins

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vachette Mechanical Cylinder is a reliable locking component designed with precision and durability in mind. It offers a solid brass construction that ensures long-term resistance while maintaining smooth operation. With its refined finish and ergonomic design, this cylinder provides both security and comfort for residential and commercial applications.

Equipped with 5 pins for enhanced security

Supplied with 3 keys for convenient usage

Stator and rotor MADE of solid brass for durability

New button design offering comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy