Exsys RJ45, SFP Media Converter, 1000Mbps

Subtotal (1 unit)*

£123.80

(exc. VAT)

£148.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.80

*price indicative

RS Stock No.:
872-613
Mfr. Part No.:
EX-60344
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Media Converter

Number of Ports

3

For Use With

Copper and Fiber Optic Environment

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

UKCA

Maximum Data Transfer Rate

100Mbps

Network Speed

1000Mbps

Connection Port

RJ45, SFP

COO (Country of Origin):
CN
The Exsys Compact industrial-grade media converter provides reliable conversion between copper and Fibre optic environments, featuring dual 10/100/1000Base-T ports with PoE++ capabilities, designed for high-performance networking demands.

Supports dual 10/100/1000Base-T ports and a 100/1000Base-X SFP slot with auto detection

Fully compliant with IEEE 802.3af/at/bt Power over Ethernet standards

Maximum power delivery up to 90W, ensuring robust device support

Extended operating temperature range from -40°C to +75°C, suitable for harsh environments

Includes a pre-assembled DIN-Rail kit and wall mounting bracket for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy