MOXA RJ45, SC Converter, 1Gbps, Single Mode 10 km

Subtotal (1 unit)*

£550.69

(exc. VAT)

£660.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£550.69

*price indicative

RS Stock No.:
799-617
Mfr. Part No.:
IMC-P21GA-G2-SX-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Converter

Number of Ports

2

Number of Outputs

1

For Use With

Ethernet-To-Fiber Media Converters

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61010-2-201

Network Speed

1Gbps

Connection Port

RJ45, SC

Fibre Operating Mode

Single Mode

Maximum Transfer Distance

10km

Maximum Data Transfer Rate

1Gbps

COO (Country of Origin):
TW
The MOXA PoE+ Fast Ethernet-to-fiber media converter provides seamless and reliable media conversion from 10/100BaseT(X) to 100Base-FX, efficiently powering devices and facilitating data transmission over long distances.

Supports auto-negotiation and auto-MDI/MDI-X for versatile network configurations

Complies with IEEE 802.3af and IEEE 802.3at standards for PoE functionalities

Delivers up to 30 Watts of power on the PoE+ port in standard mode

Designed for temperatures ranging from -10 to 60°C, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy