- RS Stock No.:
- 848-7698
- Mfr. Part No.:
- 6GK19011BB102AB0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 848-7698
- Mfr. Part No.:
- 6GK19011BB102AB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IE FC RJ45 Plug 2x2
From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial Ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 4-core (2 x 2) industrial Ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100 m with industrial Ethernet FC installation cable with patching. All models are highly reliable and excellent quality.
Features & Benefits
- Error minimising connection technique
- Industry compatible design
- Good EMC shielding and deflection
- Integrated strain relief
- Compatible with EN 50173 / ISO IEC 11801
Siemens Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Orientation | Straight |
IP Rating | IP20 |
Length | 16mm |
Width | 13.7mm |
Depth | 55mm |