Molex, Female RJ45 Connector

  • RS Stock No. 179-0564
  • Mfr. Part No. 43223-8182
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Modular Jack, Right-Angle, Low Profile, 8/8, 8 Ports

Specifications
Attribute Value
Gender Female
Mounting Type Flange Mount
Number of Ports 8
Number of Ways 8/8
Connector Type Modular Jack
Shield Type Shielded
Orientation Right Angle
Length 114.3mm
Width 12.83mm
Depth 20.57mm
Contact Material Brass, Phosphor Bronze
Contact Plating Tin
Series Number 43223
94 In stock - FREE next working day delivery available
Price Each
£ 15.75
(exc. VAT)
£ 18.90
(inc. VAT)
Units
Per unit
1 - 4
£15.75
5 - 24
£14.51
25 - 49
£13.45
50 +
£12.53
Related Products
From MH Connectors, a range of RJ45 multiple ...
Description:
From MH Connectors, a range of RJ45 multiple jack connectors. These RJ45 connectors are fully shielded offering EMI protection. The MH3012 series have a 4.57mm PCB spacing making them compatible with industry standard PCB layouts. This range of RJ45 connectors are available in 2 port, 4 port, 6 port and ...
Molex’s broad range of Modular Jacks and Plugs, ...
Description:
Molex’s broad range of Modular Jacks and Plugs, with more than 1000 different parts, provides versatile solutions to meet today’s increasing demand for information flow with greater bandwidth requirements.
A range of Cat 3 and Cat 5 ...
Description:
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed ...
Tested to over 2,500 mating cycles, the MXMag ...
Description:
Tested to over 2,500 mating cycles, the MXMag RJ45 Connector Family are robust, highly-reliable magnetic jacks with optional automated reflow-solder capabilities to increase production output and Power over Ethernet (Po E) function to deliver additional cost Advantages. LED and EMI shield tab options RJ45 interface with robust terminal design PoE ...