- RS Stock No.:
- 848-5323
- Mfr. Part No.:
- NK2106MFIW
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5323
- Mfr. Part No.:
- NK2106MFIW
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® NetKey® Jack Modules
The NetKey® Copper and Fibre Cabling System provide a complete solution for voice, data and video applications. NetKey® Modules feature the universal "keystone" design and are compatible with a wide assortment of modular patch panels, faceplates and surface mount boxes. When teamed with complementary Panduit products, the NetKey® solutions cover all your needs from the telecommunication room to the work area with the proven innovation and quality you depend on from Panduit.
Meet all industry performance standards for Category 6, 5e and 3
Punchdown jack modules are 100% performance tested and individually serialized for future traceability
Snap in and out of keystone openings for easy moves, adds and changes
Universal label includes T568A and T568B wiring schemes
Punchdown jack modules are 100% performance tested and individually serialized for future traceability
Snap in and out of keystone openings for easy moves, adds and changes
Universal label includes T568A and T568B wiring schemes
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mount Frame |
Interface Type | RJ45 |
For Use With | Keystone Modules |
Series | NK |