5m Coiled ESD Static Grounding Clamp, 26mm Jaw Opening

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Newson Gale Bond-Rite Clamp

The Newson Gale bond-rite clamp is the only static grounding clamp that provides operators with visual verification that potentially charged equipment is connected to a verified static grounding point. This clamp contains a bright green LED, which pulses continuously when it detects the grounding circuit, has a resistance of 10ohms or less. Once connected, it continuously monitors the resistance of the circuit between the equipment and the verified ground point (e.g. wall mount bus bar).

Features and Benefits

10ohms loop resistance monitoring compliant with international Best Practice standards
Highly visible LED housed in grounding clamp ensures operators know when low resistance connection is achieved with potentially charged equipment
Jaw opening of 26mm
Junction box mounted stowage pin provides operators with location to return the clamp when the process is complete.
Quick Connect provides personnel with the flexibility of removing the clamp from zoned/classified areas for battery replacement
Stainless steel clamps designed to withstand use in tough chemical processing and industrial environments
Tungsten carbide tips bite through product deposit build up, rust and drum coatings to ensure proper bonding connections are made

Applications

Agitation operations
Blending operations
Filling and dispensing
Mixing operations

Certifications

CSA certified
IECEx certified

Specifications
Attribute Value
Cord Length 5m
Jaw Opening 26mm
Cord Style Coiled
Hazardous Area Certification ATEX
4 In stock - FREE next working day delivery available
Price Each
£ 602.46
(exc. VAT)
£ 722.95
(inc. VAT)
Units
Per unit
1 - 9
£602.46
10 - 19
£578.36
20 +
£560.28
Related Products
Bessey GS-K Series of steel screw clamps are ...
Description:
Bessey GS-K Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They clamp resiliently and elastically, the clamps cover a wide range of applications. Clamping force up to 5000NFixed jaw and sliding arm are constructed of tempered steel for resilient clamping Tommy bar ...
The Newson Gale compact, a heavy-duty earthing clamp ...
Description:
The Newson Gale compact, a heavy-duty earthing clamp is used for bonding drums, kegs, tanks, IBC and vehicles. Multi-stranded steel conductors are used for superior mechanical strength combined with Hytrel anti-static coating for optimum chemical and abrasion resistance. With a 1:10 extension, ratio Cen-Stat cable is proven to hold its ...
The Newson Gale heavy-duty earthing clamp is used ...
Description:
The Newson Gale heavy-duty earthing clamp is used for bonding drums, kegs, tanks, IBC and vehicles. It has multi-stranded steel conductors which are used for superior mechanical strength combined with Hytrel anti-static coating for optimum chemical and abrasion resistance. With a 1:10 extension, ratio Cen-Stat cable is proven to hold ...
The Newson Gale static grounding clamp has robust, ...
Description:
The Newson Gale static grounding clamp has robust, corrosion-resistant construction and tungsten carbide tips. Earthing electrostatically charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.Supplied with: Cen-Stat green retractable ...