- RS Stock No.:
- 214-1117
- Mfr. Part No.:
- 25-304-2008
- Brand:
- EUROSTAT
23 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£31.76
(exc. VAT)
£38.11
(inc. VAT)
Units | Per unit |
1 + | £31.76 |
- RS Stock No.:
- 214-1117
- Mfr. Part No.:
- 25-304-2008
- Brand:
- EUROSTAT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The EUROSTAT conductive picking bin has dimention 500x300x300mm.
Colour: Black
Density (at 23°C): 1.04 g/cm3
Working Temperature
Continuous: approx. 80-100°C
Short term: approx. 100-120°C
Surface resistance: < 104 Ω
Density (at 23°C): 1.04 g/cm3
Working Temperature
Continuous: approx. 80-100°C
Short term: approx. 100-120°C
Surface resistance: < 104 Ω
Specifications
Attribute | Value |
---|---|
Material Properties | Conductive |
Material | Polypropylene |
Height | 300mm |
Length | 500mm |
Width | 300mm |
Surface Resistivity Range | 37KΩ |
Related links
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 53mm (H)
- Conductive Polypropylene ESD Box 350mm (L) 200mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 100mm (H)
- Conductive Polypropylene ESD Box 350mm (L) 200mm (W) 200mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 500mm (L) 300mm (W) 200mm (H)
- Conductive Polypropylene ESD Box 500mm (L) 300mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 212mm (H)