- RS Stock No.:
- 259-5139
- Mfr. Part No.:
- 7100116697
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 259-5139
- Mfr. Part No.:
- 7100116697
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The 3M Nomad Terra heavy traffic entrance matting 8150 is coiled vinyl scraper matting suitable for use indoors, outdoors, or in recessed wells with high traffic volumes The solid vinyl backing protects floor surfaces in indoor areas, is grease and oil resistant and easy to clean. The open coil structure removes, traps and hides dirt and moisture, preventing it from being tracked back into the building.
Grease and oil resistant
Flexible coils brush shoe soles
Flexible coils brush shoe soles
Specifications
Attribute | Value |
---|---|
Surface Type | Scraped |
Range | Nomad Terra |
Mat Material | Vinyl |
Thickness | 14mm |