RS PRO Anti-Slip, Mat Waffle, Indoor Use, Brown 1.8m 1.2 m 7 mm
- RS Stock No.:
- 726-313
- Brand:
- RS PRO
Subtotal (1 unit)*
£206.43
(exc. VAT)
£247.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.43 |
*price indicative
- RS Stock No.:
- 726-313
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.2m | |
| Product Type | Mat | |
| Width | 1.8m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Waffle | |
| Colour | Brown | |
| Material | Polypropylene | |
| Thickness | 7mm | |
| Anti-Slip | Yes | |
| Application | Office | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.2m | ||
Product Type Mat | ||
Width 1.8m | ||
Indoor/Outdoor Indoor | ||
Surface Type Waffle | ||
Colour Brown | ||
Material Polypropylene | ||
Thickness 7mm | ||
Anti-Slip Yes | ||
Application Office | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Heavy Duty Entrance Mat is designed to provide effective dirt and moisture control at entrances in office spaces and general workplaces. Its raised, reinforced waffle pattern scrapes dirt and debris from footwear, helping to reduce the amount carried into the building and maintain cleaner internal floors.
Heavy-duty entrance matting, Ideal for office spaces and general workplaces
Exceptional moisture wiping properties
Able to retain up to 5.4 litres water/ m²
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance
Related links
- RS PRO Anti-Slip Indoor Use, Grey 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Black 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Blue 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Brown 900mm 600 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Brown 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Grey 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Red 900mm 600 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Red 1.5m 900 mm 7 mm
