RS PRO Anti-Slip, Mat Waffle, Indoor Use, Brown 0.9m 600 mm 7 mm
- RS Stock No.:
- 726-311
- Brand:
- RS PRO
Subtotal (1 unit)*
£54.09
(exc. VAT)
£64.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.09 |
*price indicative
- RS Stock No.:
- 726-311
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 600mm | |
| Product Type | Mat | |
| Width | 0.9m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Waffle | |
| Colour | Brown | |
| Material | Polypropylene | |
| Thickness | 7mm | |
| Anti-Slip | Yes | |
| Application | Office | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 600mm | ||
Product Type Mat | ||
Width 0.9m | ||
Indoor/Outdoor Indoor | ||
Surface Type Waffle | ||
Colour Brown | ||
Material Polypropylene | ||
Thickness 7mm | ||
Anti-Slip Yes | ||
Application Office | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Heavy Duty Entrance Mat is a reliable and hard-wearing solution designed for use in office spaces and general workplaces. Its raised and reinforced waffle pattern actively removes dirt and debris from footwear, helping to keep internal areas cleaner and more presentable.
Heavy-duty entrance matting, Ideal for office spaces and general workplaces
Exceptional moisture wiping properties
Able to retain up to 5.4 litres water/ m²
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance
Related links
- RS PRO Anti-Slip Indoor Use, Brown 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Brown 1.8m 1200 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Red 0.9m 600 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Grey 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Red 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Grey 1.8m 1200 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Black 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Black 1.8m 1200 mm 7 mm
