RS PRO Anti-Slip, Mat Waffle, Indoor Use, Red 1.5m 900 mm 7 mm

Image representative of range

Subtotal (1 unit)*

£155.34

(exc. VAT)

£186.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.34

*price indicative

RS Stock No.:
726-309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

900mm

Product Type

Mat

Width

1.5m

Indoor/Outdoor

Indoor

Surface Type

Waffle

Colour

Red

Material

Polypropylene

Thickness

7mm

Anti-Slip

Yes

Application

Office

RoHS Status: Exempt

COO (Country of Origin):
IN
The RS PRO Heavy Duty Entrance Mat is a Durable and effective solution for maintaining clean and safe entrances in office spaces and general workplaces. Designed to handle high foot traffic, it features a raised, reinforced waffle pattern that scrapes dirt and debris from footwear before it is carried inside.

Heavy-duty entrance matting, Ideal for office spaces and general workplaces

Exceptional moisture wiping properties

Able to retain up to 5.4 litres water/ m²

Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy